Part Details for CRCW120622M0JPTAHR by Vishay Intertechnologies
Overview of CRCW120622M0JPTAHR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120622M0JPTAHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120622M0JPTAHR
|
Avnet Americas | CRCW1206-HR 22M 5% 500 RT1 - Tape and Reel (Alt: CRCW120622M0JPTAHR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1925 | Buy Now |
DISTI #
71-CRCW1206J-22M
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 22Mohms 5% RoHS: Not Compliant | 0 |
|
$0.2010 | Order Now |
Part Details for CRCW120622M0JPTAHR
CRCW120622M0JPTAHR CAD Models
CRCW120622M0JPTAHR Part Data Attributes
|
CRCW120622M0JPTAHR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120622M0JPTAHR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120622M0JPTAHR
This table gives cross-reference parts and alternative options found for CRCW120622M0JPTAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120622M0JPTAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120622M0JPTIHR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW120622M0JPTAHR vs CRCW120622M0JPTIHR |
CRCW120622M0JPEAHR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW120622M0JPTAHR vs CRCW120622M0JPEAHR |
CRCW120622M0JPTLHR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW120622M0JPTAHR vs CRCW120622M0JPTLHR |