-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12061K10FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K4721
|
Newark | Res, Thick Film, 1K1, 1%, 0.25W, 1206, Reel, Resistance:1.1Kohm, Resistance Tolerance:± 1%, Power... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0070 | Buy Now |
DISTI #
53K1785
|
Newark | Res, Thick Film, 1K1, 1%, 0.25W, 1206, Resistance:1.1Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4672 |
|
$0.0070 | Buy Now |
DISTI #
CRCW12061K10FKEA
|
Avnet Americas | D25/CRCW1206 100 1K1 1% ET1 e3 - Tape and Reel (Alt: CRCW12061K10FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0053 / $0.0063 | Buy Now |
DISTI #
42K4721
|
Avnet Americas | D25/CRCW1206 100 1K1 1% ET1 e3 - Tape and Reel (Alt: 42K4721) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 3 Days Container: Reel |
5000 Partner Stock |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
53K1785
|
Avnet Americas | D25/CRCW1206 100 1K1 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 53K1785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
4672 Partner Stock |
|
$0.0180 | Buy Now |
DISTI #
71-CRCW1206-1.1K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.1Kohms 1% RoHS: Compliant | 54310 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 1.1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel |
40000 Reel |
|
$0.0059 / $0.0065 | Buy Now |
|
Bristol Electronics | 18033 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 1100 OHM, SURFACE MOUNT, 1206, LEAD FREE | 7699 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
CRCW12061K10FKEA
|
TTI | Thick Film Resistors - SMD 1/4watt 1.1Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 225000 In Stock |
|
$0.0051 / $0.0055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12061K10FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061K10FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |