Part Details for CRCW120618K7FKEB by Vishay Intertechnologies
Overview of CRCW120618K7FKEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120618K7FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P2185
|
Newark | D25/Crcw1206 100 18K7 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW120618K7FKEB RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for CRCW120618K7FKEB
CRCW120618K7FKEB CAD Models
CRCW120618K7FKEB Part Data Attributes
|
CRCW120618K7FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120618K7FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120618K7FKEB
This table gives cross-reference parts and alternative options found for CRCW120618K7FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120618K7FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1872C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120618K7FKEB vs 1206S4F1872C2E |
RK73H2BLTDB1872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120618K7FKEB vs RK73H2BLTDB1872F |
FCF06FT-1872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120618K7FKEB vs FCF06FT-1872 |
1206S4F1872BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120618K7FKEB vs 1206S4F1872BC |
1206S4F1872BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120618K7FKEB vs 1206S4F1872BB |
RM12FTN1872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW120618K7FKEB vs RM12FTN1872 |
CR-06FLD--18K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120618K7FKEB vs CR-06FLD--18K7 |
1206S4F1872T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120618K7FKEB vs 1206S4F1872T5 |
HQ06S4F1872T5E | Fixed Resistor, 0.25W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW120618K7FKEB vs HQ06S4F1872T5E |
AC1206FR-0718K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120618K7FKEB vs AC1206FR-0718K7L |