Part Details for CRCW1206130MJPEAHR by Vishay Intertechnologies
Overview of CRCW1206130MJPEAHR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206130MJPEAHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW1206130MJPEAHR
|
Avnet Americas | D25/CRCW1206-HR 500 130M 5% ET1 e3 - Tape and Reel (Alt: CRCW1206130MJPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0825 | Buy Now |
Part Details for CRCW1206130MJPEAHR
CRCW1206130MJPEAHR CAD Models
CRCW1206130MJPEAHR Part Data Attributes
|
CRCW1206130MJPEAHR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206130MJPEAHR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000000ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206130MJPEAHR
This table gives cross-reference parts and alternative options found for CRCW1206130MJPEAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206130MJPEAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206130MJPTAHR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000000ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW1206130MJPEAHR vs CRCW1206130MJPTAHR |
D25/CRCW1206-HR500130M5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000000ohm, 200V, 5% +/-Tol, -500,500ppm/Cel, 1206, | Vishay Intertechnologies | CRCW1206130MJPEAHR vs D25/CRCW1206-HR500130M5%EG1E3 |