Part Details for CRCW120610M0FKEC by Vishay Intertechnologies
Overview of CRCW120610M0FKEC by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120610M0FKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120610M0FKEC
|
Avnet Americas | D25/CRCW1206 100 10M 1% ET6 e3 - Tape and Reel (Alt: CRCW120610M0FKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now |
DISTI #
71-CRCW120610M0FKEC
|
Mouser Electronics | Thick Film Resistors - SMD 10M OHM 1% RoHS: Compliant | 42257 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_09209807
|
Arrow Electronics | Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Date Code: 2340 | Americas - 500000 |
|
$0.0078 | Buy Now |
|
Future Electronics | D25/CRCW1206 100 10M 1% ET6 e3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0074 / $0.0086 | Buy Now |
DISTI #
82777713
|
Verical | Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Date Code: 2340 | Americas - 500000 |
|
$0.0077 | Buy Now |
DISTI #
CRCW120610M0FKEC
|
TTI | Thick Film Resistors - SMD 10M OHM 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0076 | Buy Now |
DISTI #
CRCW120610M0FKEC
|
Avnet Abacus | (Alt: CRCW120610M0FKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803619907371
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 500000 |
|
$0.0077 | Buy Now |
Part Details for CRCW120610M0FKEC
CRCW120610M0FKEC CAD Models
CRCW120610M0FKEC Part Data Attributes
|
CRCW120610M0FKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120610M0FKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120610M0FKEC
This table gives cross-reference parts and alternative options found for CRCW120610M0FKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120610M0FKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120610M0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW120610M0FKEC vs CRCW120610M0FKEBC |
RC1206FR-0710MP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120610M0FKEC vs RC1206FR-0710MP |
AF1206FR-0710ML | Fixed Resistor, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120610M0FKEC vs AF1206FR-0710ML |
RC1206FR-1310ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120610M0FKEC vs RC1206FR-1310ML |
RC1206FR-0710ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120610M0FKEC vs RC1206FR-0710ML |
CRCW120610M0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW120610M0FKEC vs CRCW120610M0FKEAC |
RCA120610M0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW120610M0FKEC vs RCA120610M0FKEA |
RC1206FR-1010ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120610M0FKEC vs RC1206FR-1010ML |