-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7343
|
Newark | Res, Aec-Q200, Thick Film, 100R, 1206, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW1206100RJNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0350 / $0.0360 | Buy Now |
DISTI #
65AC3446
|
Newark | Res, Aec-Q200, Thick Film, 100R, 1206, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW1206100RJNEAHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1568 |
|
$0.0470 / $0.0550 | Buy Now |
DISTI #
CRCW1206100RJNEAHP
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW1206100RJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0266 / $0.0518 | Buy Now |
DISTI #
CRCW1206100RJNEAHP
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW1206100RJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0266 / $0.0518 | Buy Now |
DISTI #
65AC3446
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, High Power Pulse Proof - Product that comes on tape, but is not reeled (Alt: 65AC3446) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1568 Partner Stock |
|
$0.0790 / $0.2600 | Buy Now |
DISTI #
24T7343
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 1206 [3216 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: 24T7343) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 5000 Partner Stock |
|
$0.0580 | Buy Now |
DISTI #
71-CRCW1206100RJNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 100ohms 5% High Power AEC-Q200 RoHS: Compliant | 26417 |
|
$0.0280 / $0.2500 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.75 W 100 Ohm ±5% ±200 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0319 / $0.0355 | Buy Now |
DISTI #
CRCW1206100RJNEAHP
|
TTI | Thick Film Resistors - SMD 3/4watt 100ohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 595000 In Stock |
|
$0.0291 / $0.0360 | Buy Now |
DISTI #
CRCW1206100RJNEAHP.
|
TTI | Thick Film Resistors - SMD 100 OHM 5% 3/4W 200PPM pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cut Tape |
Americas - 2600 Limited Supply - Call TTI |
|
$0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW1206100RJNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206100RJNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |