-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-100FCT-ND
|
DigiKey | RES SMD 100 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
249704 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
70201259
|
RS | Resistor, Thick Film, 100 Ohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW1206100RFKEA RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 124687 |
|
$0.0080 | Buy Now |
DISTI #
70204246
|
RS | Resistor, Thick Film, 100 Ohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW1206100RFKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 | RFQ |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 17006 |
|
$0.0074 / $0.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy