Part Details for CRCW08059M10JNEAC by Vishay Intertechnologies
Overview of CRCW08059M10JNEAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08059M10JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08059M10JNEAC
|
Avnet Americas | D12/CRCW0805-C 200 9M1 5% ET1 e3 - Tape and Reel (Alt: CRCW08059M10JNEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0027 | Buy Now |
Part Details for CRCW08059M10JNEAC
CRCW08059M10JNEAC CAD Models
CRCW08059M10JNEAC Part Data Attributes
|
CRCW08059M10JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08059M10JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08059M10JNEAC
This table gives cross-reference parts and alternative options found for CRCW08059M10JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08059M10JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X915JGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW08059M10JNEAC vs WR08X915JGR |
CR0805-10W-915JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW08059M10JNEAC vs CR0805-10W-915JSNT-13 |
CRCW08059M10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08059M10JNEAC vs CRCW08059M10JNEA |
RMCF0805JG9M10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08059M10JNEAC vs RMCF0805JG9M10 |
RM10JTN915 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW08059M10JNEAC vs RM10JTN915 |
FWF05JT-915 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08059M10JNEAC vs FWF05JT-915 |
RMCS0805JT9M10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08059M10JNEAC vs RMCS0805JT9M10 |
CR0805-10W-915JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08059M10JNEAC vs CR0805-10W-915JT |
NRCA10J915TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CRCW08059M10JNEAC vs NRCA10J915TRQYF |
WR08X915JG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | CRCW08059M10JNEAC vs WR08X915JG |