Part Details for CRCW080595R3FKTABC by Vishay Intertechnologies
Overview of CRCW080595R3FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080595R3FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080595R3FKTABC
|
TME | Resistor: thick film, SMD, 0805, 95.3Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 8700 |
|
$0.0030 / $0.0269 | Buy Now |
Part Details for CRCW080595R3FKTABC
CRCW080595R3FKTABC CAD Models
CRCW080595R3FKTABC Part Data Attributes
|
CRCW080595R3FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080595R3FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080595R3FKTABC
This table gives cross-reference parts and alternative options found for CRCW080595R3FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080595R3FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-95R3-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW080595R3FKTABC vs MC0805-95R3-FTW |
CDF080595R31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080595R3FKTABC vs CDF080595R31%100PPM/KNP20 |
FCF05FV-95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080595R3FKTABC vs FCF05FV-95R3 |
RTT0595R3FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CRCW080595R3FKTABC vs RTT0595R3FP2 |
RMC-1095R3FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CRCW080595R3FKTABC vs RMC-1095R3FR |
RK73H2AGTDB95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080595R3FKTABC vs RK73H2AGTDB95R3F |
MC0805-95R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080595R3FKTABC vs MC0805-95R3-FT101 |
BCTS000805-95R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CRCW080595R3FKTABC vs BCTS000805-95R3FTP |
MC0805P-95R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080595R3FKTABC vs MC0805P-95R3-FB101 |
RMCS1/1095.31%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW080595R3FKTABC vs RMCS1/1095.31%R |