CRCW08058251FRT1
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 8250ohm, SURFACE MOUNT, 0805, CHIP

Overview of CRCW08058251FRT1 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW08058251FRT1 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5000
RFQ

CAD Models for CRCW08058251FRT1 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW08058251FRT1 by Vishay Dale

CRCW08058251FRT1
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Manufacturer Series
CRCW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
8250 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. CRCW08058251FRT1
    Vishay Dale
    RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 8250ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for CRCW08058251FRT1

This table gives cross-reference parts and alternative options found for CRCW08058251FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08058251FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU08058251-FT101 RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 8250 ohm, SURFACE MOUNT, 0805, CHIP RCD Components Inc CRCW08058251FRT1 vs BLU08058251-FT101
Part Number Description Manufacturer Compare
WCR0805-82.5KFI RESISTOR, 0.125W, 1%, 100ppm, 82500ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components CRCW08058251FRT1 vs WCR0805-82.5KFI
RVC08058.25K1%A RESISTOR, 0.125W, 1%, 100ppm, 8250ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW08058251FRT1 vs RVC08058.25K1%A
BLU08058251-FT101 RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 8250 ohm, SURFACE MOUNT, 0805, CHIP RCD Components Inc CRCW08058251FRT1 vs BLU08058251-FT101

Related Parts for CRCW08058251FRT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08058251FRT1 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08058251FRT1 by Vishay Dale

Select Manufacturer
Which Manufacturer of CRCW08058251FRT1 would you like to use for your alert(s)?
  • Please alert me when CRCW08058251FRT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08058251FRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08058251FRT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08058251FRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08058251FRT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08058251FRT1 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: