-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08056R34FKEA
|
Avnet Americas | D12/CRCW0805 100 6R34 1% ET1 e3 - Tape and Reel (Alt: CRCW08056R34FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
DISTI #
71-CRCW08056R34FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 6.34ohms 1% RoHS: Compliant | 19800 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 0805 1% 6.34 Ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 170000Reel |
|
$0.0077 / $0.0092 | Buy Now |
DISTI #
CRCW08056R34FKEA
|
Avnet Abacus | D12/CRCW0805 100 6R34 1% ET1 e3 (Alt: CRCW08056R34FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08056R34FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08056R34FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08056R34FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08056R34FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FS-6R34NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08056R34FKEA vs FCF05FS-6R34NW |
CDF08056R341%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08056R34FKEA vs CDF08056R341%100PPM/KNP10 |
ADF08056R341%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08056R34FKEA vs ADF08056R341%100PPM/KKS |
ADF08056R341%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08056R34FKEA vs ADF08056R341%100PPM/KKP |
FCF05FV-6R34N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08056R34FKEA vs FCF05FV-6R34N |
CRCW08056R34FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08056R34FKEA vs CRCW08056R34FKEC |
RC2012F6R34GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08056R34FKEA vs RC2012F6R34GS |
D12/CRCW08051006R341%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08056R34FKEA vs D12/CRCW08051006R341%ET5E3 |
RCA08056R341%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08056R34FKEA vs RCA08056R341%100ET6E3 |
RGC0805FTD6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.34ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW08056R34FKEA vs RGC0805FTD6R34 |