Part Details for CRCW080562K0JNEBC by Vishay Intertechnologies
Overview of CRCW080562K0JNEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080562K0JNEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC4758
|
Newark | D12/Crcw0805-C 200 62K 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW080562K0JNEBC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW080562K0JNEBC
|
Avnet Americas | D12/CRCW0805-C 200 62K 5% ET5 e3 - Tape and Reel (Alt: CRCW080562K0JNEBC) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0027 | Buy Now |
Part Details for CRCW080562K0JNEBC
CRCW080562K0JNEBC CAD Models
CRCW080562K0JNEBC Part Data Attributes
|
CRCW080562K0JNEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080562K0JNEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080562K0JNEBC
This table gives cross-reference parts and alternative options found for CRCW080562K0JNEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080562K0JNEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10ERTJ623 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | CRCW080562K0JNEBC vs MCR10ERTJ623 |
RK73B2ATTPD623J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW080562K0JNEBC vs RK73B2ATTPD623J |
WR08X623JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | CRCW080562K0JNEBC vs WR08X623JB |
MC0805-623-JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080562K0JNEBC vs MC0805-623-JT |
RK73B2AGTEB623J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080562K0JNEBC vs RK73B2AGTEB623J |
CRCW080562K0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW080562K0JNEBC vs CRCW080562K0JNEC |
MC0805P-623-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080562K0JNEBC vs MC0805P-623-JB201 |
CR0805J62KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW080562K0JNEBC vs CR0805J62KP10 |
RK73B2AXTED623J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080562K0JNEBC vs RK73B2AXTED623J |
RK73A2ALTE623J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080562K0JNEBC vs RK73A2ALTE623J |