-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08055K23FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08055K23FKEA
|
Avnet Americas | D12/CRCW0805 100 5K23 1% ET1 e3 - Tape and Reel (Alt: CRCW08055K23FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0038 / $0.0045 | Buy Now |
DISTI #
71-CRCW0805-5.23K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 5.23Kohms 1% 100ppm RoHS: Compliant | 26065 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07442778
|
Arrow Electronics | Res Thick Film 0805 5.23K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2323 | Americas - 20000 |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
V72:2272_07442778
|
Arrow Electronics | Res Thick Film 0805 5.23K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 9051 |
|
$0.0051 / $0.0540 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 5.23 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel |
75000 Reel |
|
$0.0042 / $0.0047 | Buy Now |
DISTI #
69166199
|
Verical | Res Thick Film 0805 5.23K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2323 | Americas - 20000 |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
69166547
|
Verical | Res Thick Film 0805 5.23K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1429 Package Multiple: 1 Date Code: 2236 | Americas - 9051 |
|
$0.0051 / $0.0059 | Buy Now |
DISTI #
CRCW08055K23FKEA
|
TTI | Thick Film Resistors - SMD 1/8watt 5.23Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0041 / $0.0046 | Buy Now |
DISTI #
CRCW08055K23FKEA
|
Avnet Abacus | D12CRCW0805 100 5K23 1 ET1 e3 (Alt: CRCW08055K23FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 125mW Thick Film Resistors 200V 1% 100ppm/ 5.23k 0805 Chip Resistor - Surface Mount ROHS | 2710 |
|
$0.0035 / $0.0063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08055K23FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08055K23FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08055K23FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08055K23FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0805FB5K23 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW08055K23FKEA vs RMCF0805FB5K23 |
RC0805FRF135K23 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08055K23FKEA vs RC0805FRF135K23 |
CAR10F5231CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08055K23FKEA vs CAR10F5231CT |
RC0805FRF075K23L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | CRCW08055K23FKEA vs RC0805FRF075K23L |
WR08X5231FQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08055K23FKEA vs WR08X5231FQ |
RMAW20K5231FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | CRCW08055K23FKEA vs RMAW20K5231FB |
CR-05FLB--5K23 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08055K23FKEA vs CR-05FLB--5K23 |
RK73H2ARTTPD5231F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08055K23FKEA vs RK73H2ARTTPD5231F |
RK73H2AGTDB5231F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08055K23FKEA vs RK73H2AGTDB5231F |
RC0805F5231 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08055K23FKEA vs RC0805F5231 |