CRCW08055K11FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Overview of CRCW08055K11FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW08055K11FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 90B3502
Newark Res, Thick Film, 5K11, 1%, 0.125W, 0805, Resistance:5.11Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW08055K11FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0340
$0.0340 Buy Now
DISTI # CRCW08055K11FKTA
Avnet Americas CRCW0805 5.11K 1% 100 RT1 - Tape and Reel (Alt: CRCW08055K11FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 5000
  • 5,000 $0.0119
  • 10,000 $0.0111
  • 20,000 $0.0109
  • 30,000 $0.0107
  • 40,000 $0.0105
$0.0105 / $0.0119 Buy Now
DISTI # 71-CRCW0805-5.11K
Mouser Electronics Thick Film Resistors - SMD 1/8watt 5.11Kohms 1% 100ppm RoHS: Not Compliant 12043
  • 1 $0.1400
  • 10 $0.0540
  • 100 $0.0330
  • 1,000 $0.0280
  • 5,000 $0.0180
  • 10,000 $0.0170
  • 25,000 $0.0140
$0.0140 / $0.1400 Buy Now
Future Electronics CRCW Series 0805 0.125 W 5.11 kΩ ±1% ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 10000
Reel
  • 5,000 $0.0134
  • 10,000 $0.0132
  • 20,000 $0.0130
  • 25,000 $0.0130
  • 75,000 $0.0126
$0.0126 / $0.0134 Buy Now
Bristol Electronics   38547
RFQ
Bristol Electronics   10000
RFQ
Bristol Electronics   Min Qty: 89 4965
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0805 16437
  • 1 $0.0855
  • 1,755 $0.0171
  • 11,697 $0.0114
$0.0114 / $0.0855 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0805 16098
  • 1 $0.0680
  • 1,962 $0.0128
  • 15,687 $0.0111
$0.0111 / $0.0680 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0805 8000
  • 1 $0.1275
  • 1,177 $0.0255
  • 7,844 $0.0170
$0.0170 / $0.1275 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0805 4120
  • 1 $0.0900
  • 334 $0.0300
  • 1,668 $0.0180
$0.0180 / $0.0900 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0805 3972
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0805 3912
  • 1 $0.1040
  • 121 $0.0468
  • 1,069 $0.0312
$0.0312 / $0.1040 Buy Now
DISTI # CRCW08055K11FKTA
TTI Thick Film Resistors - SMD 1/8watt 5.11Kohms 1% 100ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 180000
In Stock
  • 5,000 $0.0129
  • 10,000 $0.0126
  • 20,000 $0.0123
  • 30,000 $0.0121
  • 40,000 $0.0119
  • 50,000 $0.0116
$0.0116 / $0.0129 Buy Now
DISTI # SMC-CRCW08055K11FKTA
Sensible Micro Corporation Resistor, Metal Glaze/Thick Film, 0.125 W, 1 %, 100 Ppm, 5110 Ohm, Surface Mount, 0805 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 949 Container: Tape & Reel 5000
  • 100 $0.0097
  • 500 $0.0095
  • 1,000 $0.0090
$0.0090 / $0.0097 RFQ
DISTI # SMC-CRCW08055K11FKTA
Sensible Micro Corporation Resistor, Metal Glaze/Thick Film, 0.125 W, 1 %, 100 Ppm, 5110 Ohm, Surface Mount, 0805 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 613 Container: Tape & Reel 5000
  • 100 $0.0097
  • 500 $0.0095
  • 1,000 $0.0090
$0.0090 / $0.0097 RFQ
DISTI # SMC-CRCW08055K11FKTA
Sensible Micro Corporation Resistor, Metal Glaze/Thick Film, 0.125 W, 1 %, 100 Ppm, 5110 Ohm, Surface Mount, 0805 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 928 Container: Tape & Reel 4268
  • 100 $0.0097
  • 500 $0.0095
  • 1,000 $0.0090
$0.0090 / $0.0097 RFQ
DISTI # SMC-CRCW08055K11FKTA
Sensible Micro Corporation Resistor, Metal Glaze/Thick Film, 0.125 W, 1 %, 100 Ppm, 5110 Ohm, Surface Mount, 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Tape & Reel 0
  • 100 $0.0097
  • 500 $0.0095
  • 1,000 $0.0090
$0.0090 / $0.0097 RFQ
DISTI # CRCW08055K11FKTA
Avnet Abacus SMD Chip Resistor, 5.11 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08055K11FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # CRCW08055K11FKTA
Avnet Asia CRCW0805 5.11K 1% 100 RT1 (Alt: CRCW08055K11FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days 0
RFQ
DISTI # C1S802700283602
Chip1Stop Surface Mount Resistor RoHS: Compliant 5000
  • 5,000 $0.0330
$0.0330 Buy Now
DISTI # C1S802702144237
Chip1Stop Surface Mount Resistor RoHS: Compliant 1569
  • 25 $0.0336
  • 100 $0.0335
  • 500 $0.0334
  • 1,000 $0.0333
$0.0333 / $0.0336 Buy Now

CAD Models for CRCW08055K11FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08055K11FKTA by Vishay Intertechnologies

CRCW08055K11FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5110 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08055K11FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW08055K11FKTA

This table gives cross-reference parts and alternative options found for CRCW08055K11FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08055K11FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCF0805FT5K11 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW08055K11FKTA vs RMCF0805FT5K11
NRC10F5111TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CRCW08055K11FKTA vs NRC10F5111TRF
AF0805FR-075K11L Fixed Resistor, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08055K11FKTA vs AF0805FR-075K11L
NRC-AS10F5111TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp CRCW08055K11FKTA vs NRC-AS10F5111TRF
RC2012F5111CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CRCW08055K11FKTA vs RC2012F5111CS
CRCW08055K11FKTC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW08055K11FKTA vs CRCW08055K11FKTC
RMCF0805FG5K11 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW08055K11FKTA vs RMCF0805FG5K11
AC0805FR-135K11L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW08055K11FKTA vs AC0805FR-135K11L
RC0805FR-135K11L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08055K11FKTA vs RC0805FR-135K11L
RC0805FR-075K11L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08055K11FKTA vs RC0805FR-075K11L

Related Parts for CRCW08055K11FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08055K11FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08055K11FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08055K11FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW08055K11FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08055K11FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08055K11FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08055K11FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08055K11FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08055K11FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: