Part Details for CRCW0805560KFKEA by Vishay Dale
Overview of CRCW0805560KFKEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805560KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-560KCCT-ND
|
DigiKey | RES SMD 560K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4043 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
70397471
|
RS | Resistor, Thick Film, 560 Kilohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC | Vishay Dale CRCW0805560KFKEA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 / $0.0110 | RFQ |