-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08054R70FNEA
|
Avnet Americas | D12/CRCW0805 200 4R7 1% ET1 e3 - Tape and Reel (Alt: CRCW08054R70FNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0062 / $0.0070 | Buy Now |
DISTI #
71-CRCW08054R70FNEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 4.7ohms 1% 200ppm RoHS: Compliant | 6471 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
V36:1790_09224551
|
Arrow Electronics | Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2335 | Americas - 5000 |
|
$0.0193 | Buy Now |
DISTI #
V72:2272_09224551
|
Arrow Electronics | Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1532 Container: Cut Strips | Americas - 12 |
|
$0.0195 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0077 | Buy Now |
DISTI #
79007376
|
Verical | Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2335 | Americas - 5000 |
|
$0.0193 | Buy Now |
|
Bristol Electronics | 18599 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 11200 |
|
$0.0096 / $0.0480 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0096 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08054R70FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08054R70FNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08054R70FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08054R70FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-4R70-FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | CRCW08054R70FNEA vs CR21-4R70-FE |
RC0805FRG074R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW08054R70FNEA vs RC0805FRG074R7L |
CR21-4R70FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | CRCW08054R70FNEA vs CR21-4R70FE |
RC0805FRG134R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW08054R70FNEA vs RC0805FRG134R7L |
RPC08054.71%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 4.7ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08054R70FNEA vs RPC08054.71%R |
CR104R70F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW08054R70FNEA vs CR104R70F-13 |
RPC08054.71%G | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 4.7ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08054R70FNEA vs RPC08054.71%G |
RC0805FRG134R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08054R70FNEA vs RC0805FRG134R7 |
9C08052A4R7FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW08054R70FNEA vs 9C08052A4R7FLPFT |
RC0805FRG104R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08054R70FNEA vs RC0805FRG104R7 |