Part Details for CRCW08054M70JNEBC by Vishay Intertechnologies
Overview of CRCW08054M70JNEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08054M70JNEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC4415
|
Newark | D12/Crcw0805-C 200 4M7 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW08054M70JNEBC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW08054M70JNEBC
|
Avnet Americas | D12/CRCW0805-C 200 4M7 5% ET5 e3 - Tape and Reel (Alt: CRCW08054M70JNEBC) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0027 | Buy Now |
Part Details for CRCW08054M70JNEBC
CRCW08054M70JNEBC CAD Models
CRCW08054M70JNEBC Part Data Attributes
|
CRCW08054M70JNEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08054M70JNEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08054M70JNEBC
This table gives cross-reference parts and alternative options found for CRCW08054M70JNEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08054M70JNEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08054M70JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08054M70JNEBC vs CRCW08054M70JNEC |
RMCF0805JT4M70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW08054M70JNEBC vs RMCF0805JT4M70 |
CRCW08054M70JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08054M70JNEBC vs CRCW08054M70JNEAC |
CRCW08054M70JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08054M70JNEBC vs CRCW08054M70JNEA |
RCA08054M70JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08054M70JNEBC vs RCA08054M70JNEA |
CRCW08054M70JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW08054M70JNEBC vs CRCW08054M70JNTA |
RMCS0805JT4M70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08054M70JNEBC vs RMCS0805JT4M70 |