Part Details for CRCW08054K70JNEA by Vishay Dale
Overview of CRCW08054K70JNEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08054K70JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4.7KACT-ND
|
DigiKey | RES SMD 4.7K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
70201242
|
RS | Resistor, Thick Film,4.7 Kilohms,0.125 W,5%,SMT,0805,TCR 73 ppm/DegC, Cut Tape | Vishay Dale CRCW08054K70JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 25000 |
|
$0.0070 | Buy Now |
DISTI #
70229567
|
RS | Resistor, Thick Film,4.7 Kilohms,0.125 W,5%,SMT,0805,TCR 73 ppm/DegC, TR | Vishay Dale CRCW08054K70JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 PPM, 4700 OHM, SURFACE MOUNT, 0805, LEAD FREE | 9749 |
|
$0.0044 / $0.0232 | Buy Now |