Part Details for CRCW080549K9FKEA by Vishay Intertechnologies
Results Overview of CRCW080549K9FKEA by Vishay Intertechnologies
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW080549K9FKEA Information
CRCW080549K9FKEA by Vishay Intertechnologies is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW080549K9FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K0291
|
Newark | Res, Thick Film, 49K9, 1%, 0.125W, 0805, Resistance:49.9Kohm, Resistance Tolerance:± 1%, Power Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23183 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
61M5501
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 49.9 Kohm, 125 Mw, - 1%, 150 V Rohs Complia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2430 |
|
$0.0110 | Buy Now |
DISTI #
24W3698
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 49.9 Kohm, 125 Mw, - 1%, 150 V Rohs Complia... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
CRCW080549K9FKEA
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape a... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel |
330000 |
|
$0.0038 / $0.0045 | Buy Now |
DISTI #
53K0291
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
23183 Partner Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
61M5501
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Produc... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack |
2430 Partner Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
71-CRCW0805-49.9K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 49.9Kohms 1% 100ppm RoHS: Compliant | 55566 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 49.9 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel |
155000 Reel |
|
$0.0042 / $0.0047 | Buy Now |
|
Bristol Electronics | 49330 |
|
RFQ | ||
|
Bristol Electronics | 40000 |
|
RFQ |