There are no models available for this part yet.
Overview of CRCW08053M01FHEAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRCW08053M01FHEAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW08053M01FHEAP
|
Avnet Americas | D12/CRCW0805-P 50 3M01 1% ET1 e3 - Tape and Reel (Alt: CRCW08053M01FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
CAD Models for CRCW08053M01FHEAP by Vishay Intertechnologies
Part Data Attributes for CRCW08053M01FHEAP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3010000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW08053M01FHEAP
This table gives cross-reference parts and alternative options found for CRCW08053M01FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053M01FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08053M01FHTBP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW08053M01FHEAP vs CRCW08053M01FHTBP |
CR-05FED--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08053M01FHEAP vs CR-05FED--3M01 |
CR0805TC50W3.01M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CRCW08053M01FHEAP vs CR0805TC50W3.01M+-1% |
CDF08053M011%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08053M01FHEAP vs CDF08053M011%50PPM/KNP20 |
CR0805TTC50W3.01M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CRCW08053M01FHEAP vs CR0805TTC50W3.01M+-1% |
CDF08053M011%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08053M01FHEAP vs CDF08053M011%50PPM/KNP5 |
CR-05FEA--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08053M01FHEAP vs CR-05FEA--3M01 |
ADF08053M011%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08053M01FHEAP vs ADF08053M011%50PPM/KKP10 |
CDF08053M011%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08053M01FHEAP vs CDF08053M011%50PPM/KNS |
D12/CRCW0805-P503M011%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08053M01FHEAP vs D12/CRCW0805-P503M011%EG1E3 |