-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K0099
|
Newark | Res, Thick Film, 3K32, 1%, 0.125W, 0805, Resistance:3.32Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08053K32FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18669 |
|
$0.0080 | Buy Now |
DISTI #
CRCW08053K32FKEA
|
Avnet Americas | D12/CRCW0805 100 3K32 1% ET1 e3 - Tape and Reel (Alt: CRCW08053K32FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0045 | Buy Now |
DISTI #
53K0099
|
Avnet Americas | D12/CRCW0805 100 3K32 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 53K0099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 18059 Partner Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
CRCW08053K32FKEA
|
Avnet Americas | D12/CRCW0805 100 3K32 1% ET1 e3 - Tape and Reel (Alt: CRCW08053K32FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
71-CRCW0805-3.32K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 3.32Kohms 1% 100ppm RoHS: Compliant | 24054 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_07473797
|
Arrow Electronics | Res Thick Film 0805 3.32K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2428 | Americas - 470000 |
|
$0.0110 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 3.32 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 770000Reel |
|
$0.0044 / $0.0056 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 3.32 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 116Cut Tape/Mini-Reel |
|
$0.0132 / $0.1000 | Buy Now |
DISTI #
84023946
|
Verical | Res Thick Film 0805 3.32K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2428 | Americas - 470000 |
|
$0.0110 | Buy Now |
DISTI #
76862497
|
Verical | Res Thick Film 0805 3.32K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 1 | Americas - 18059 |
|
$0.0108 / $0.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08053K32FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08053K32FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08053K32FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08053K32FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-3321FK | Fixed Resistor | ASJ Holdings Limited | CRCW08053K32FKEA vs CR21-3321FK |
CR0805-10W-3321FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CRCW08053K32FKEA vs CR0805-10W-3321FPT-13 |
CRCW08053K32FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08053K32FKEA vs CRCW08053K32FKEC |
RCA08053K32FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08053K32FKEA vs RCA08053K32FKEA |
RS05K3321FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW08053K32FKEA vs RS05K3321FTG |
RM10R-3K32-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRCW08053K32FKEA vs RM10R-3K32-F |
CR0805-FX-3321ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW08053K32FKEA vs CR0805-FX-3321ELF |
FWF05FV-3321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08053K32FKEA vs FWF05FV-3321 |
CR0805-8W-3321FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CRCW08053K32FKEA vs CR0805-8W-3321FPT-13 |
CR0805-10W-3321FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08053K32FKEA vs CR0805-10W-3321FT |