Part Details for CRCW0805360KFKEA. by Vishay Intertechnologies
Results Overview of CRCW0805360KFKEA. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0805360KFKEA. Information
CRCW0805360KFKEA. by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0805360KFKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W4033
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 360 Kohm, 125 Mw, - 1%, 150 V Rohs Complian... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6950 |
|
$0.1000 | Buy Now |
DISTI #
24W3610
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 360 Kohm, 125 Mw, - 1%, 150 V Rohs Complian... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0090 | Buy Now |