Part Details for CRCW0805300MJPEAHR by Vishay Intertechnologies
Overview of CRCW0805300MJPEAHR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805300MJPEAHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0805300MJPEAHR
|
Avnet Americas | D12/CRCW0805-HR 500 300M 5% ET1 e3 - Tape and Reel (Alt: CRCW0805300MJPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0781 | Buy Now |
DISTI #
71-CRCW0805300MJPEAR
|
Mouser Electronics | Thick Film Resistors - SMD D12/CRCW0805-HR 500 300M 5% ET1 e3 RoHS: Compliant | 0 |
|
$0.0690 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0688 | Buy Now |
DISTI #
CRCW0805300MJPEAHR
|
Avnet Abacus | D12/CRCW0805-HR 500 300M 5% ET1 e3 (Alt: CRCW0805300MJPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW0805300MJPEAHR
CRCW0805300MJPEAHR CAD Models
CRCW0805300MJPEAHR Part Data Attributes
|
CRCW0805300MJPEAHR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805300MJPEAHR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000000ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805300MJPEAHR
This table gives cross-reference parts and alternative options found for CRCW0805300MJPEAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805300MJPEAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW0805307J500RG1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000000ohm, 150V, 5% +/-Tol, -500,500ppm/Cel, 0805, | CRCW0805300MJPEAHR vs CRCW0805307J500RG1 |
HMR05JL7--300M | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000000ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805300MJPEAHR vs HMR05JL7--300M |