Part Details for CRCW08052R00FKEC by Vishay Intertechnologies
Overview of CRCW08052R00FKEC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08052R00FKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R9505
|
Newark | D12/Crcw0805 100 2R0 1% Et6 E3 Rohs Compliant: Yes |Vishay CRCW08052R00FKEC RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW08052R00FKEC
|
Avnet Americas | D12/CRCW0805 100 2R0 1% ET6 e3 - Tape and Reel (Alt: CRCW08052R00FKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
71-CRCW08052R00FKEC
|
Mouser Electronics | Thick Film Resistors - SMD D12/CRCW0805 100 2R0 1% ET6 e3 RoHS: Compliant | 53198 |
|
$0.0080 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0077 / $0.0087 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 2 ohm, SURFACE MOUNT, 0805 | 34874 |
|
$0.0065 / $0.0400 | Buy Now |
Part Details for CRCW08052R00FKEC
CRCW08052R00FKEC CAD Models
CRCW08052R00FKEC Part Data Attributes
|
CRCW08052R00FKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08052R00FKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08052R00FKEC
This table gives cross-reference parts and alternative options found for CRCW08052R00FKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052R00FKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW08052R00FNEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, Surface Mount, 0805, CHIP | CRCW08052R00FKEC vs CRCW08052R00FNEA |
RCA08052R00FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW08052R00FKEC vs RCA08052R00FKEB |
RC2012F2R0ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08052R00FKEC vs RC2012F2R0ES |
FCF05FT-2R00N | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08052R00FKEC vs FCF05FT-2R00N |
CRCW08052R00FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW08052R00FKEC vs CRCW08052R00FKEB |
ADF08052R1%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08052R00FKEC vs ADF08052R1%100PPM/KKP5 |
RC2012F2R0CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08052R00FKEC vs RC2012F2R0CS |
FCF05FV-2R00N | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08052R00FKEC vs FCF05FV-2R00N |
RC2012F2R00CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW08052R00FKEC vs RC2012F2R00CS |
CDF08052R1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | CRCW08052R00FKEC vs CDF08052R1%100PPM/KNP10 |