Part Details for CRCW08052K80DHEAP by Vishay Intertechnologies
Overview of CRCW08052K80DHEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08052K80DHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08052K80DHEAP
|
Avnet Americas | D12/CRCW0805-P 50 2K8 0.5% ET1 e3 - Tape and Reel (Alt: CRCW08052K80DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0312 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0275 | Buy Now |
Part Details for CRCW08052K80DHEAP
CRCW08052K80DHEAP CAD Models
CRCW08052K80DHEAP Part Data Attributes
|
CRCW08052K80DHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08052K80DHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08052K80DHEAP
This table gives cross-reference parts and alternative options found for CRCW08052K80DHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052K80DHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08052K80DHECP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW08052K80DHEAP vs CRCW08052K80DHECP |
RK73G2ATTDB2801D | RES,SMT,THICK FILM,2.8K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CRCW08052K80DHEAP vs RK73G2ATTDB2801D |
RK73G2ALTD2801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW08052K80DHEAP vs RK73G2ALTD2801D |
RE0805DRE102K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08052K80DHEAP vs RE0805DRE102K8L |
RK73G2ATTED2801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW08052K80DHEAP vs RK73G2ATTED2801D |
FCF05DW-2801PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08052K80DHEAP vs FCF05DW-2801PW |
RCA08052K80DHEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08052K80DHEAP vs RCA08052K80DHEA |
CDF08052K80.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08052K80DHEAP vs CDF08052K80.5%50PPM/KNP10 |
RK73G2ALTDB2801D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08052K80DHEAP vs RK73G2ALTDB2801D |
RE0805DRE072K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08052K80DHEAP vs RE0805DRE072K8L |