-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08052K20FKTA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8315
|
Newark | Res, 2K2, 1%, 0.125W, 0805, Thick Film Rohs Compliant: No |Vishay CRCW08052K20FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0160 / $0.0210 | Buy Now |
DISTI #
64AK9859
|
Newark | Res, 2K2, 1%, 0.125W, 0805, Thick Film Rohs Compliant: No |Vishay CRCW08052K20FKTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9710 |
|
$0.0270 / $0.0790 | Buy Now |
DISTI #
CRCW08052K20FKTA
|
Avnet Americas | CRCW0805 2.2K 1% 100 RT1 - Tape and Reel (Alt: CRCW08052K20FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0186 | Buy Now |
DISTI #
71-CRCW0805-2.2K
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 2.2Kohms 1% 100ppm RoHS: Not Compliant | 5210 |
|
$0.0160 / $0.1600 | Buy Now |
|
Bristol Electronics | 8147 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 2200 ohm, SURFACE MOUNT, 0805 | 1452 |
|
$0.0280 / $0.0840 | Buy Now |
DISTI #
CRCW08052K20FKTA
|
TTI | Thick Film Resistors - SMD 1/8watt 2.2Kohms 1% 100ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0157 / $0.0223 | Buy Now |
DISTI #
CRCW08052K20FKTA
|
Avnet Abacus | CRCW0805 22K 1 100 RT1 (Alt: CRCW08052K20FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0805 2K20 1% 100ppm 0.125W Non RoHS T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0318 / $0.0344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08052K20FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08052K20FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The thermal resistance of the CRCW08052K20FKTA is 350°C/W, which means it can dissipate heat efficiently.
Yes, the CRCW08052K20FKTA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
Yes, the CRCW08052K20FKTA can operate in high-temperature environments up to 155°C, making it suitable for automotive and industrial applications.
Yes, the CRCW08052K20FKTA is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The power rating of the CRCW08052K20FKTA is 0.125W, which means it can handle a maximum power dissipation of 0.125 watts.