Part Details for CRCW080528K7FKTA by Vishay Intertechnologies
Results Overview of CRCW080528K7FKTA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW080528K7FKTA Information
CRCW080528K7FKTA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW080528K7FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6999
|
Newark | Resistor, Thick Film, 28.7Kohm, 125Mw, 1%, Resistance:28.7Kohm, Resistance Tolerance:± 1%, Power ... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
07J5021
|
Newark | Res, Thick Film, 28K7, 1%, 0.125W, 0805, Reel, Resistance:28.7Kohm, Resistance Tolerance:± 1%, Po... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
CRCW080528K7FKTA
|
Avnet Americas | CRCW0805 28.7K 1% 100 RT1 - Tape and Reel (Alt: CRCW080528K7FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0112 / $0.0134 | Buy Now |
DISTI #
71-CRCW0805-28.7K
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 28.7Kohms 1% 100ppm RoHS: Not Compliant | 10466 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
V72:2272_09230090
|
Arrow Electronics | Res Thick Film 0805 28.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1038 Container: Cut Strips | Americas - 118 |
|
$0.0012 / $0.0068 | Buy Now |
|
Future Electronics | Res Thick Film 0805 28.7K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0126 | Buy Now |
|
Bristol Electronics | 13832 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 28700 OHM, SURFACE MOUNT, 0805 | 7150 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
CRCW080528K7FKTA
|
TTI | Thick Film Resistors - SMD 1/8watt 28.7Kohms 1% 100ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0124 | Buy Now |
DISTI #
CRCW080528K7FKTA
|
Avnet Abacus | CRCW0805 287K 1 100 RT1 (Alt: CRCW080528K7FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW080528K7FKTA
CRCW080528K7FKTA CAD Models
CRCW080528K7FKTA Part Data Attributes
|
CRCW080528K7FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080528K7FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |