Part Details for CRCW08052373FRT1 by Vishay Intertechnologies
Overview of CRCW08052373FRT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08052373FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9794 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for CRCW08052373FRT1
CRCW08052373FRT1 CAD Models
CRCW08052373FRT1 Part Data Attributes
|
CRCW08052373FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08052373FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08052373FRT1
This table gives cross-reference parts and alternative options found for CRCW08052373FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052373FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F2373ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08052373FRT1 vs RC2012F2373ES |
RC2012F2373CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08052373FRT1 vs RC2012F2373CS |
MC0805-2373-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW08052373FRT1 vs MC0805-2373-FT101W |
NRC10F2373TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRCW08052373FRT1 vs NRC10F2373TR10F |
AS05FTE2373 | Fixed Resistor, CHIP | Viking Tech Corp | CRCW08052373FRT1 vs AS05FTE2373 |
MC0805-2373-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW08052373FRT1 vs MC0805-2373-FBW |
WR08X2373FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW08052373FRT1 vs WR08X2373FQL |
RK73H2ATTPD2373F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW08052373FRT1 vs RK73H2ATTPD2373F |
CR0805-8W-2373FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CRCW08052373FRT1 vs CR0805-8W-2373FSNT |
CR21TR2373F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CRCW08052373FRT1 vs CR21TR2373F |