Part Details for CRCW0805200KJNEA by Vishay Dale
Overview of CRCW0805200KJNEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805200KJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-200KACT-ND
|
DigiKey | RES SMD 200K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16212 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
70204142
|
RS | Resistor, Thick Film, 200 Kilohms, 0.125 W, 5%, SMT, 0805, TCR 73 ppm/DegC, TR | Vishay Dale CRCW0805200KJNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
DISTI #
70204143
|
RS | Resistor, Thick Film, 200 Kilohms, 0.125 W, 5%, SMT, 0805, TCR 73 ppm/DegC, Cut Tape | Vishay Dale CRCW0805200KJNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200PPM, 200000OHM, SURFACE MOUNT, 0805 | 2866 |
|
$0.0087 / $0.0232 | Buy Now |