Part Details for CRCW08051R10FKEA by Vishay Intertechnologies
Overview of CRCW08051R10FKEA by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051R10FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3673
|
Newark | D12/Crcw0805 100 1R1 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051R10FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW08051R10FKEA
|
Avnet Americas | D12/CRCW0805 100 1R1 1% ET1 e3 - Tape and Reel (Alt: CRCW08051R10FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
71-CRCW08051R10FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 1.1ohms 1% RoHS: Compliant | 17682 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 1.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0073 / $0.0081 | Buy Now |
DISTI #
66369018
|
Verical | Res Thick Film 0805 1.1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 910 Package Multiple: 1 Date Code: 2302 | Americas - 6800 |
|
$0.0169 / $0.0176 | Buy Now |
DISTI #
78982878
|
Verical | Res Thick Film 0805 1.1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2306 | Americas - 5000 |
|
$0.0167 | Buy Now |
DISTI #
CRCW08051R10FKEA
|
TTI | Thick Film Resistors - SMD 1/8watt 1.1ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0071 / $0.0089 | Buy Now |
DISTI #
CRCW08051R10FKEA
|
Avnet Abacus | SMD Chip Resistor, 1.1 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08051R10FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803604950281
|
Chip1Stop | Res Thick Film 0805 1.1 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 6800 |
|
$0.0169 / $0.0182 | Buy Now |
DISTI #
C1S803611237726
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0167 | Buy Now |
Part Details for CRCW08051R10FKEA
CRCW08051R10FKEA CAD Models
CRCW08051R10FKEA Part Data Attributes
|
CRCW08051R10FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051R10FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051R10FKEA
This table gives cross-reference parts and alternative options found for CRCW08051R10FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051R10FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F1R10ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08051R10FKEA vs RC2012F1R10ES |
FCF05FT-1R10NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R10FKEA vs FCF05FT-1R10NW |
RCG08051001R11%EA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08051R10FKEA vs RCG08051001R11%EA |
FCF05FT-1R10N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R10FKEA vs FCF05FT-1R10N |
CRCW08051R10FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW08051R10FKEA vs CRCW08051R10FKTA |
ADF08051R11%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R10FKEA vs ADF08051R11%100PPM/KKP |
RC2012F1R10FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08051R10FKEA vs RC2012F1R10FS |
FCF05FV-1R10NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R10FKEA vs FCF05FV-1R10NW |
FCF05FW-1R10NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R10FKEA vs FCF05FW-1R10NW |
FCF05FS-1R10N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R10FKEA vs FCF05FS-1R10N |