-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0805 1M Ohm 1% 1/8W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1.00MCCT-ND
|
DigiKey | RES SMD 1M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
195905 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
70201206
|
RS | Resistor, Thick Film,1 Megohms,0.125 W,1%,SMT,0805,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW08051M00FKEA RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 17275 |
|
$0.0080 / $0.0090 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1M Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 14833 |
|
$0.0056 / $0.0296 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1M Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 2997 |
|
$0.0111 / $0.0555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy