There are no models available for this part yet.
Overview of CRCW08051K10FHEAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRCW08051K10FHEAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW08051K10FHEAP
|
Avnet Americas | D12/CRCW0805-P 50 1K1 1% ET1 e3 - Tape and Reel (Alt: CRCW08051K10FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 | Buy Now | |
Future Electronics | D12/CRCW0805-P 50 1K1 1% ET1 e3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0248 / $0.0285 | Buy Now | ||
DISTI #
CRCW08051K10FHEAP
|
Avnet Abacus | RES THKFLM D12/0805-P 1K1 OHM 1% 50 ET1 E3 SMD (Alt: CRCW08051K10FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | D12P/CRCW0805 50 1K1 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 110000 |
|
$0.0100 | Buy Now |
CAD Models for CRCW08051K10FHEAP by Vishay Intertechnologies
Part Data Attributes for CRCW08051K10FHEAP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW08051K10FHEAP
This table gives cross-reference parts and alternative options found for CRCW08051K10FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051K10FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FS-1101PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051K10FHEAP vs FCF05FS-1101PW |
RK73G2ALTEB1101F | RES,SMT,THICK FILM,1.1K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CRCW08051K10FHEAP vs RK73G2ALTEB1101F |
FCF05FT1101P | RES,SMT,THICK FILM,1.1K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | CRCW08051K10FHEAP vs FCF05FT1101P |
RM10F1101CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | CRCW08051K10FHEAP vs RM10F1101CT50 |
RK73G2ATTPD1101F | RES,SMT,THICK FILM,1.1K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CRCW08051K10FHEAP vs RK73G2ATTPD1101F |
RK73G2ALTDD1101F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW08051K10FHEAP vs RK73G2ALTDD1101F |
RK73G2ATTP1101F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW08051K10FHEAP vs RK73G2ATTP1101F |
ADF08051K11%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051K10FHEAP vs ADF08051K11%50PPM/KKP |
CDF08051K11%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051K10FHEAP vs CDF08051K11%50PPM/KNP10 |
TSR6UF1101V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CRCW08051K10FHEAP vs TSR6UF1101V |