-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9936
|
Newark | Res, Thick Film, 19K1, 1%, 0.125W, 0805, Reel, Resistance:19.1Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080519K1FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0040 | Buy Now |
DISTI #
27W4527
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 19.1 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW080519K1FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4954 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
52K9936
|
Avnet Americas | D12/CRCW0805 100 19K1 1% ET1 e3 - Tape and Reel (Alt: 52K9936) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 3 Days Container: Reel | 15000 Partner Stock |
|
$0.0070 | Buy Now |
DISTI #
CRCW080519K1FKEA
|
Avnet Americas | D12/CRCW0805 100 19K1 1% ET1 e3 - Tape and Reel (Alt: CRCW080519K1FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
71-CRCW080519K1FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 19.1Kohms 1% RoHS: Compliant | 5883 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V79:2366_27013574
|
Arrow Electronics | Res Thick Film 0805 19.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 9245 |
|
$0.0070 / $0.0150 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 19.1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 25000Reel |
|
$0.0048 / $0.0054 | Buy Now |
DISTI #
68378542
|
Verical | Res Thick Film 0805 19.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 820 Package Multiple: 1 Date Code: 2028 | Americas - 9245 |
|
$0.0070 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 19100 OHM, SURFACE MOUNT, 0805, LEAD FREE | 2399 |
|
$0.0168 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080519K1FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080519K1FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080519K1FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080519K1FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FG19K1 | RES,SMT,THICK FILM,19.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CRCW080519K1FKEA vs NMCR0805FG19K1 |
RK73H2AGTDB1912F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080519K1FKEA vs RK73H2AGTDB1912F |
RC2012F1912AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW080519K1FKEA vs RC2012F1912AS |
RMCS1/1019K11%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | CRCW080519K1FKEA vs RMCS1/1019K11%R |
RS05K1912FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW080519K1FKEA vs RS05K1912FBL |
AS05FTE1912 | Fixed Resistor, CHIP | Viking Tech Corp | CRCW080519K1FKEA vs AS05FTE1912 |
NRCL10F1912TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | CRCW080519K1FKEA vs NRCL10F1912TR10F |
CDF080519K11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080519K1FKEA vs CDF080519K11%100PPM/KNP10 |
CR0805F19K1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW080519K1FKEA vs CR0805F19K1D50 |
RM10FTN1912 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW080519K1FKEA vs RM10FTN1912 |