Part Details for CRCW080516K0JNEBC by Vishay Intertechnologies
Overview of CRCW080516K0JNEBC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080516K0JNEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080516K0JNEBC
|
Avnet Americas | D12/CRCW0805-C 200 16K 5% ET5 e3 - Tape and Reel (Alt: CRCW080516K0JNEBC) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0027 | Buy Now |
Part Details for CRCW080516K0JNEBC
CRCW080516K0JNEBC CAD Models
CRCW080516K0JNEBC Part Data Attributes
|
CRCW080516K0JNEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080516K0JNEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080516K0JNEBC
This table gives cross-reference parts and alternative options found for CRCW080516K0JNEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080516K0JNEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2ALTP163J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW080516K0JNEBC vs RK73A2ALTP163J |
RCG080520016K5%EA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CRCW080516K0JNEBC vs RCG080520016K5%EA |
CRCW0805163JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW080516K0JNEBC vs CRCW0805163JRT1 |
CR0805-8W-163JPT | Fixed Resistor, 0.125W, 16000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW080516K0JNEBC vs CR0805-8W-163JPT |
RM10JTN163 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW080516K0JNEBC vs RM10JTN163 |
FCF05JT-163 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080516K0JNEBC vs FCF05JT-163 |
TSR6LJ163V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CRCW080516K0JNEBC vs TSR6LJ163V |
FCF05JT-163-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080516K0JNEBC vs FCF05JT-163-W |
RK73B2ARTTPD163J | RES,SMT,THICK FILM,16K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CRCW080516K0JNEBC vs RK73B2ARTTPD163J |
WR08X163JT | RESISTOR, 0.125W, 5%, 200ppm, 16000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | CRCW080516K0JNEBC vs WR08X163JT |