CRCW0805160KFKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0805160KFKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0805160KFKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52K9906
Newark Res, Thick Film, 160K, 1%, 0.125W, 0805, Reel, Resistance:160Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0805160KFKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0070
$0.0070 Buy Now
DISTI # 52K9905
Newark Res, Thick Film, 160K, 1%, 0.125W, 0805, Resistance:160Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0805160KFKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.0270
$0.0270 Buy Now
DISTI # CRCW0805160KFKEA
Avnet Americas SMD Chip Resistor, 160 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0805160KFKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0055
  • 30,000 $0.0053
  • 50,000 $0.0051
  • 100,000 $0.0050
  • 200,000 $0.0048
  • 1,000,000 $0.0027
  • 2,000,000 $0.0025
$0.0025 / $0.0055 Buy Now
DISTI # 71-CRCW0805160KFKEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 160Kohms 1% 100ppm RoHS: Compliant 22499
  • 1 $0.1000
  • 10 $0.0330
  • 100 $0.0150
  • 1,000 $0.0110
  • 5,000 $0.0090
  • 10,000 $0.0080
  • 25,000 $0.0070
  • 50,000 $0.0050
$0.0050 / $0.1000 Buy Now
DISTI # E02:0323_02205575
Arrow Electronics Res Thick Film 0805 160K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2333 Europe - 85000
  • 5,000 $0.0083
  • 10,000 $0.0072
  • 25,000 $0.0062
  • 50,000 $0.0045
$0.0045 / $0.0083 Buy Now
DISTI # V79:2366_23282183
Arrow Electronics Res Thick Film 0805 160K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1637 Americas - 1683
Buy Now
Future Electronics RES SMD 160K OHM 1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 95000
Reel
  • 5,000 $0.0058
  • 25,000 $0.0055
  • 125,000 $0.0052
  • 500,000 $0.0049
  • 1,250,000 $0.0046
$0.0046 / $0.0058 Buy Now
DISTI # 69839626
Verical Res Thick Film 0805 160K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2333 Americas - 85000
  • 5,000 $0.0082
  • 10,000 $0.0072
  • 25,000 $0.0062
  • 50,000 $0.0045
$0.0045 / $0.0082 Buy Now
DISTI # CRCW0805160KFKEA
TTI Thick Film Resistors - SMD 1/8watt 160Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0079
  • 10,000 $0.0074
  • 25,000 $0.0064
  • 50,000 $0.0049
  • 125,000 $0.0048
$0.0048 / $0.0079 Buy Now
DISTI # CRCW0805160KFKEA
Avnet Abacus SMD Chip Resistor, 160 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW0805160KFKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW0805160KFKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0805160KFKEA by Vishay Intertechnologies

CRCW0805160KFKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
160000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW0805160KFKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0805160KFKEA

This table gives cross-reference parts and alternative options found for CRCW0805160KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805160KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR08X1603FDLV Fixed Resistor, 0.125W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation CRCW0805160KFKEA vs WR08X1603FDLV
RK73H2ALTEB1603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CRCW0805160KFKEA vs RK73H2ALTEB1603F
RK73H2ALTDB1603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CRCW0805160KFKEA vs RK73H2ALTDB1603F
9C08052A1603FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation CRCW0805160KFKEA vs 9C08052A1603FKAFT
CR0805-10W-1603FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD CRCW0805160KFKEA vs CR0805-10W-1603FPT
RC0805FR-10160K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW0805160KFKEA vs RC0805FR-10160K
232273461604 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW0805160KFKEA vs 232273461604
RC2012F164GS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics CRCW0805160KFKEA vs RC2012F164GS
WR08X1603FTLJ Fixed Resistor, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW0805160KFKEA vs WR08X1603FTLJ
CR101603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRCW0805160KFKEA vs CR101603F

Related Parts for CRCW0805160KFKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0805160KFKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0805160KFKEA by Vishay Intertechnologies

  • Please alert me when CRCW0805160KFKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW0805160KFKEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0805160KFKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW0805160KFKEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0805160KFKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0805160KFKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: