Part Details for CRCW0805160KDHEAP by Vishay Intertechnologies
Overview of CRCW0805160KDHEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805160KDHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0805160KDHEAP
|
Avnet Americas | D12/CRCW0805-P 50 160K 0.5% ET1 e3 - Tape and Reel (Alt: CRCW0805160KDHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0312 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0275 | Buy Now |
Part Details for CRCW0805160KDHEAP
CRCW0805160KDHEAP CAD Models
CRCW0805160KDHEAP Part Data Attributes
|
CRCW0805160KDHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805160KDHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805160KDHEAP
This table gives cross-reference parts and alternative options found for CRCW0805160KDHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805160KDHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DEF--160K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW0805160KDHEAP vs CR-05DEF--160K |
RK73G2ARTTD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805160KDHEAP vs RK73G2ARTTD1603D |
ADF0805160K0.5%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805160KDHEAP vs ADF0805160K0.5%50PPM/KKP |
CDF0805160K0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805160KDHEAP vs CDF0805160K0.5%50PPM/KKP10 |
CPG0805D160K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | CRCW0805160KDHEAP vs CPG0805D160K |
CDF0805160K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805160KDHEAP vs CDF0805160K0.5%50PPM/KKP5 |
CR-05DEB--160K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW0805160KDHEAP vs CR-05DEB--160K |
RK73G2ATTDB1603D | RES,SMT,THICK FILM,160K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CRCW0805160KDHEAP vs RK73G2ATTDB1603D |
RK73G2ALTEB1603D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805160KDHEAP vs RK73G2ALTEB1603D |
CDF0805160K0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805160KDHEAP vs CDF0805160K0.5%50PPM/KNP5 |