Part Details for CRCW080515K4FKTC by Vishay Intertechnologies
Overview of CRCW080515K4FKTC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080515K4FKTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9240
|
Newark | Crcw0805 15.4K 1% 100 Rt6 |Vishay CRCW080515K4FKTC RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
CRCW080515K4FKTC
|
Avnet Americas | CRCW0805 15.4K 1% 100 RT6 - Tape and Reel (Alt: CRCW080515K4FKTC) Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks | 0 |
|
$0.0132 | Buy Now |
Part Details for CRCW080515K4FKTC
CRCW080515K4FKTC CAD Models
CRCW080515K4FKTC Part Data Attributes
|
CRCW080515K4FKTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080515K4FKTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080515K4FKTC
This table gives cross-reference parts and alternative options found for CRCW080515K4FKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080515K4FKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2AGTDB1542F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW080515K4FKTC vs RK73H2AGTDB1542F |
CRCW080515K4FKTABC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW080515K4FKTC vs CRCW080515K4FKTABC |
RGC0805FTD15K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW080515K4FKTC vs RGC0805FTD15K4 |
RMC-101542FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW080515K4FKTC vs RMC-101542FB |
CRG0805-R-1542FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080515K4FKTC vs CRG0805-R-1542FT |
WR08X1542FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW080515K4FKTC vs WR08X1542FGR |
MC0805-1542-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080515K4FKTC vs MC0805-1542-FT101 |
RK73H2ALTPD1542F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW080515K4FKTC vs RK73H2ALTPD1542F |
CR-05FL5--15K4 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | CRCW080515K4FKTC vs CR-05FL5--15K4 |
RTT051542FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | CRCW080515K4FKTC vs RTT051542FTP |