Part Details for CRCW080515K0FKEAHP by Vishay Dale
Results Overview of CRCW080515K0FKEAHP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW080515K0FKEAHP Information
CRCW080515K0FKEAHP by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW080515K0FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-15.0KTCT-ND
|
DigiKey | RES SMD 15K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20236 In Stock |
|
$0.0207 / $0.1800 | Buy Now |
DISTI #
70616191
|
RS | Resistor, Thick Film, 15 Kilohms, 0.33 W, 1%, SMT, 0805, TCR 37 ppm/DegC | Vishay Dale CRCW080515K0F... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.4770 | RFQ |