Part Details for CRCW0805150RMKEATR by Vishay Intertechnologies
Overview of CRCW0805150RMKEATR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805150RMKEATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0805150RMKEATR
|
Avnet Americas | Resistor Trimmable Thick Film 0805 150 Ohm 20% 1/8W ?100ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW0805150RMKEATR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0321 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0313 | Buy Now |
Part Details for CRCW0805150RMKEATR
CRCW0805150RMKEATR CAD Models
CRCW0805150RMKEATR Part Data Attributes
|
CRCW0805150RMKEATR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805150RMKEATR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 20% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V):150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805150RMKEATR
This table gives cross-reference parts and alternative options found for CRCW0805150RMKEATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805150RMKEATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA0805150R-20%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 20% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805150RMKEATR vs CQA0805150R-20%100PPM/KNS |
RS05K1500MTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805150RMKEATR vs RS05K1500MTG |
RS05K151MCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805150RMKEATR vs RS05K151MCL |
CRCW0805150RMKECTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 20% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW0805150RMKEATR vs CRCW0805150RMKECTR |
RS05K151MB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805150RMKEATR vs RS05K151MB |
CDI0805150R20%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 20% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805150RMKEATR vs CDI0805150R20%100PPM/KKP20 |
SR0805MR-13150RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CRCW0805150RMKEATR vs SR0805MR-13150RL |
RS05K151MTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805150RMKEATR vs RS05K151MTG |
CDI0805150R20%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 20% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805150RMKEATR vs CDI0805150R20%100PPM/KKP10 |
CQA0805150R-20%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 20% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805150RMKEATR vs CQA0805150R-20%100PPM/KNP20 |