Part Details for CRCW080514R7FKTABC by Vishay Intertechnologies
Overview of CRCW080514R7FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080514R7FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080514R7FKTABC
|
TME | Resistor: thick film, SMD, 0805, 14.7Ω, 0.125W, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0025 | RFQ |
Part Details for CRCW080514R7FKTABC
CRCW080514R7FKTABC CAD Models
CRCW080514R7FKTABC Part Data Attributes
|
CRCW080514R7FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080514R7FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080514R7FKTABC
This table gives cross-reference parts and alternative options found for CRCW080514R7FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080514R7FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F14R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CRCW080514R7FKTABC vs NRC-AS10F14R7TRQYF |
SR0805FR-1314R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080514R7FKTABC vs SR0805FR-1314R7L |
CR1014R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW080514R7FKTABC vs CR1014R7F |
FCF05FV-14R7-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080514R7FKTABC vs FCF05FV-14R7-W |
RMC-1014R7FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CRCW080514R7FKTABC vs RMC-1014R7FR |
RS05K14R7FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW080514R7FKTABC vs RS05K14R7FCL |
RK73H2AXTE14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080514R7FKTABC vs RK73H2AXTE14R7F |
232273461479L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW080514R7FKTABC vs 232273461479L |
RC2012F14R7GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW080514R7FKTABC vs RC2012F14R7GS |
RK73H2AXBK14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080514R7FKTABC vs RK73H2AXBK14R7F |