Part Details for CRCW080514R3FKEA by Vishay Intertechnologies
Overview of CRCW080514R3FKEA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080514R3FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0385
|
Newark | Resistor, Thick Film, 14.3 Ohm, 125Mw, 1%, Resistance:14.3Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080514R3FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
42K4290
|
Newark | Res, Thick Film, 14R3, 1%, 0.125W, 0805, Reel, Resistance:14.3Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080514R3FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
27W4479
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 14.3 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW080514R3FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0230 / $0.0570 | Buy Now |
DISTI #
CRCW080514R3FKEA
|
Avnet Americas | D12/CRCW0805 100 14R3 1% ET1 e3 - Tape and Reel (Alt: CRCW080514R3FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now |
DISTI #
71-CRCW080514R3FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 14.3ohms 1% 100ppm RoHS: Compliant | 4890 |
|
$0.0050 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0044 | Buy Now |
|
Bristol Electronics | 2341 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100PPM, 14.3OHM, SURFACE MOUNT, 0805 | 1872 |
|
$0.0200 / $0.0600 | Buy Now |
DISTI #
CRCW080514R3FKEA
|
TTI | Thick Film Resistors - SMD 1/8watt 14.3ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0053 | Buy Now |
DISTI #
CRCW080514R3FKEA
|
Avnet Abacus | SMD Chip Resistor, 14.3 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW080514R3FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW080514R3FKEA
CRCW080514R3FKEA CAD Models
CRCW080514R3FKEA Part Data Attributes
|
CRCW080514R3FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080514R3FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080514R3FKEA
This table gives cross-reference parts and alternative options found for CRCW080514R3FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080514R3FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW080514R3FKEA vs RMEF0805FT14R3 |
WR08X14R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW080514R3FKEA vs WR08X14R3FTL |
RK73H2ATTPD14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080514R3FKEA vs RK73H2ATTPD14R3F |
AF0805FR-0714R3L | Fixed Resistor, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080514R3FKEA vs AF0805FR-0714R3L |
CRCW080514R3FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW080514R3FKEA vs CRCW080514R3FKEC |
RS05K14R3FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW080514R3FKEA vs RS05K14R3FCG |
NMCR0805FJ14R3 | RES,SMT,THICK FILM,14.3 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CRCW080514R3FKEA vs NMCR0805FJ14R3 |
RMCS1/1014.31%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW080514R3FKEA vs RMCS1/1014.31%A |
MC0805L6F14R3SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | CRCW080514R3FKEA vs MC0805L6F14R3SE |
WR08X14R3FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW080514R3FKEA vs WR08X14R3FQR |