Part Details for CRCW0805118KFKTA by Vishay Dale
Overview of CRCW0805118KFKTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805118KFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0805118KFKTA-ND
|
DigiKey | RES SMD 118K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 118K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 15000 |
|
$0.0116 / $0.0712 | Buy Now |