Part Details for CRCW0805100RFKEA by Vishay Dale
Overview of CRCW0805100RFKEA by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805100RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-100CCT-ND
|
DigiKey | RES SMD 100 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128286 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
70203760
|
RS | Resistor, Thick Film, 100 Ohms, 0.125 W, 1%, SMT, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW0805100RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 25000 |
|
$0.0220 | Buy Now |
DISTI #
70201190
|
RS | Resistor, Thick Film, 100 Ohms, 0.125 W, 1%, SMT, 0805,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW0805100RFKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 15292 |
|
$0.0060 | Buy Now |
|
Bristol Electronics | 14379 |
|
RFQ | ||
|
Bristol Electronics | 1634 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 51464 |
|
$0.0055 / $0.0336 | Buy Now |