Part Details for CRCW08050000ZSTA. by Vishay Intertechnologies
Overview of CRCW08050000ZSTA. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08050000ZSTA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC7624
|
Newark | Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2.5A, Product Range:Crcw Series, Product Length:2.01Mm, Product Width:1.25Mm, Msl:Msl 1 - Unlimited, Resistance:0Ohm Rohs Compliant: No |Vishay CRCW08050000ZSTA. RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |