Part Details for CRCW0805-TR183K100RG20 by Vishay Intertechnologies
Overview of CRCW0805-TR183K100RG20 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0805-TR183K100RG20
CRCW0805-TR183K100RG20 CAD Models
CRCW0805-TR183K100RG20 Part Data Attributes
|
CRCW0805-TR183K100RG20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805-TR183K100RG20
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805-TR183K100RG20
This table gives cross-reference parts and alternative options found for CRCW0805-TR183K100RG20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805-TR183K100RG20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF05KT-183 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805-TR183K100RG20 vs FNF05KT-183 |
RS05K183KBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805-TR183K100RG20 vs RS05K183KBL |
CQA080518K-10%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805-TR183K100RG20 vs CQA080518K-10%100PPM/KNP20 |
D12/CRCW0805-TR10018K10%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW0805-TR183K100RG20 vs D12/CRCW0805-TR10018K10%ET6E3 |
FNF05KB-183 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805-TR183K100RG20 vs FNF05KB-183 |
CDI080518K10%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 10% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805-TR183K100RG20 vs CDI080518K10%100PPM/KKP5 |
RS05K183KC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805-TR183K100RG20 vs RS05K183KC |
RC2012K183ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CRCW0805-TR183K100RG20 vs RC2012K183ES |
FNF05KW-183 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805-TR183K100RG20 vs FNF05KW-183 |
FNF05KV-183 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805-TR183K100RG20 vs FNF05KV-183 |