Part Details for CRCW0603866RFKEB by Vishay Intertechnologies
Overview of CRCW0603866RFKEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603866RFKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P9883
|
Newark | D11/Crcw0603 100 866R 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0603866RFKEB Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CRCW0603866RFKEB
|
Avnet Americas | RES THKFLM D11/0603 866R OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW0603866RFKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
71-CRCW0603866RFKEB
|
Mouser Electronics | Thick Film Resistors - SMD D11/CRCW0603 100 866R 1% ET5 e3 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0022 | Buy Now |
Part Details for CRCW0603866RFKEB
CRCW0603866RFKEB CAD Models
CRCW0603866RFKEB Part Data Attributes
|
CRCW0603866RFKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603866RFKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603866RFKEB
This table gives cross-reference parts and alternative options found for CRCW0603866RFKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603866RFKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603866R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603866RFKEB vs CDF0603866R1%100PPM/KNP10 |
AF0603FR-07866RL | Fixed Resistor, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603866RFKEB vs AF0603FR-07866RL |
CDP0603866R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603866RFKEB vs CDP0603866R1%100PPM/KNP20 |
CR0603-FX-8660EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW0603866RFKEB vs CR0603-FX-8660EPF |
MCWR06X8660FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW0603866RFKEB vs MCWR06X8660FTL |
RTT038660FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603866RFKEB vs RTT038660FTP |
GWCR0603-866RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW0603866RFKEB vs GWCR0603-866RFT5 |
RK73H1JRTTP8660F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603866RFKEB vs RK73H1JRTTP8660F |
RC0603FR-13866RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603866RFKEB vs RC0603FR-13866RP |
CRCW06038660FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 866ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603866RFKEB vs CRCW06038660FRT5-E3 |