Part Details for CRCW060378K7FKEAC by Vishay Intertechnologies
Overview of CRCW060378K7FKEAC by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060378K7FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3132
|
Newark | D11/Crcw0603-C 100 78K7 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060378K7FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW060378K7FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 78K7 1% ET1 e3 - Tape and Reel (Alt: CRCW060378K7FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW060378K7FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 78.7Kohms 1% Commercial Use RoHS: Compliant | 23252 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_26232011
|
Arrow Electronics | Res Thick Film 0603 78.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1937 | Americas - 17940 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
68023117
|
Verical | Res Thick Film 0603 78.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 14706 Package Multiple: 1 | Americas - 64800 |
|
$0.0021 | Buy Now |
DISTI #
59384102
|
Verical | Res Thick Film 0603 78.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 3334 Package Multiple: 1 Date Code: 1937 | Americas - 17940 |
|
$0.0017 | Buy Now |
DISTI #
CRCW060378K7FKEAC
|
TTI | Thick Film Resistors - SMD 1/10W 78.7Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0021 / $0.0021 | Buy Now |
DISTI #
C1S803606536951
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 64800 |
|
$0.0017 / $0.0017 | Buy Now |
Part Details for CRCW060378K7FKEAC
CRCW060378K7FKEAC CAD Models
CRCW060378K7FKEAC Part Data Attributes
|
CRCW060378K7FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060378K7FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060378K7FKEAC
This table gives cross-reference parts and alternative options found for CRCW060378K7FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060378K7FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X78K7+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060378K7FKEAC vs CR0603T100X78K7+/-1% |
232270477873L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060378K7FKEAC vs 232270477873L |
CR-03FL6--78K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060378K7FKEAC vs CR-03FL6--78K7 |
ERJU03F7872V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060378K7FKEAC vs ERJU03F7872V |
0603WGF7872T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRCW060378K7FKEAC vs 0603WGF7872T5E |
CR0603-FX-7872ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW060378K7FKEAC vs CR0603-FX-7872ELF |
RK73H1JRTTD7872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060378K7FKEAC vs RK73H1JRTTD7872F |
RTT037872FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060378K7FKEAC vs RTT037872FP4 |
232270467873L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060378K7FKEAC vs 232270467873L |
RK73H1JTTD7872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060378K7FKEAC vs RK73H1JTTD7872F |