Part Details for CRCW0603604KFHEAP by Vishay Intertechnologies
Overview of CRCW0603604KFHEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603604KFHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603604KFHEAP
|
Avnet Americas | D11/CRCW0603-P 50 604K 1% ET1 e3 - Tape and Reel (Alt: CRCW0603604KFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
Part Details for CRCW0603604KFHEAP
CRCW0603604KFHEAP CAD Models
CRCW0603604KFHEAP Part Data Attributes
|
CRCW0603604KFHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603604KFHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603604KFHEAP
This table gives cross-reference parts and alternative options found for CRCW0603604KFHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603604KFHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTP6043F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603604KFHEAP vs RK73G1JRTTP6043F |
CDF0603604K1%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603604KFHEAP vs CDF0603604K1%50PPM/KNP5 |
RK73G1JTTP6043F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603604KFHEAP vs RK73G1JTTP6043F |
RK73G1JLTD6043F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603604KFHEAP vs RK73G1JLTD6043F |
CDP0603604K1%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603604KFHEAP vs CDP0603604K1%50PPM/KKS |
RK73G1JTTDD6043F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603604KFHEAP vs RK73G1JTTDD6043F |
CPG0603F604K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | CRCW0603604KFHEAP vs CPG0603F604K |
RK73G1JLTP6043F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603604KFHEAP vs RK73G1JLTP6043F |
RK73G1JRTTED6043F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603604KFHEAP vs RK73G1JRTTED6043F |
ADF0603604K1%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603604KFHEAP vs ADF0603604K1%50PPM/KKS |