Part Details for CRCW0603562RFKTA by Vishay Dale
Overview of CRCW0603562RFKTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603562RFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW0603562RFKTACT-ND
|
DigiKey | RES SMD 562 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4648 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 562 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 21996 |
|
$0.0105 / $0.0648 | Buy Now |