Part Details for CRCW060351R0JNEA by Vishay Dale
Overview of CRCW060351R0JNEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060351R0JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-51GCT-ND
|
DigiKey | RES SMD 51 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17644 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
70202971
|
RS | Resistor, Thick Film, 51 Ohms, 0.1 W, 5%, SMT, 0603, TCR 73 ppm/DegC, Cut Tape | Vishay Dale CRCW060351R0JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 | RFQ |
DISTI #
70202970
|
RS | Resistor, Thick Film, 51 Ohms, 0.1 W, 5%, SMT, 0603, TCR 73 ppm/DegC, Tape and Reel | Vishay Dale CRCW060351R0JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 PPM, 51 OHM, SURFACE MOUNT, 0603, LEAD FREE | 7817 |
|
$0.0033 / $0.0176 | Buy Now |